
Rochester Electronics FDC6301N technical specifications.
| Continuous Drain Current (ID) | 220mA |
| Current Rating | 220mA |
| Drain to Source Breakdown Voltage | 25V |
| Drain to Source Resistance | 38mR |
| Drain to Source Voltage (Vdss) | 25V |
| Input Capacitance | 9.5pF |
| Lead Free | Lead Free |
| Packaging | Bulk |
| Power Dissipation | 900mW |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | 25V |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics FDC6301N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
