
Rochester Electronics FDC638P technical specifications.
| Continuous Drain Current (ID) | -4.5A |
| Current Rating | -4.5A |
| Drain to Source Resistance | 48mR |
| Drain to Source Voltage (Vdss) | -20V |
| Gate to Source Voltage (Vgs) | 8V |
| Input Capacitance | 1.16nF |
| Lead Free | Lead Free |
| Packaging | Bulk |
| Power Dissipation | 1.6W |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | -20V |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics FDC638P to view detailed technical specifications.
No datasheet is available for this part.
