Rochester Electronics FDC654P technical specifications.
| Continuous Drain Current (ID) | 3.6A |
| Current Rating | -3.6A |
| Drain to Source Breakdown Voltage | -30V |
| Drain to Source Resistance | 75mR |
| Drain to Source Voltage (Vdss) | 30V |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 298pF |
| Lead Free | Lead Free |
| Packaging | Bulk |
| Power Dissipation | 1.6W |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | -30V |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics FDC654P to view detailed technical specifications.
No datasheet is available for this part.