Rochester Electronics FDD6637 technical specifications.
| Package/Case | TO-252 |
| Continuous Drain Current (ID) | -13A |
| Drain to Source Voltage (Vdss) | -35V |
| Lead Free | Lead Free |
| Packaging | Bulk |
| Power Dissipation | 57W |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics FDD6637 to view detailed technical specifications.
No datasheet is available for this part.