Rochester Electronics FDD8444L technical specifications.
| Continuous Drain Current (ID) | 50A |
| Drain to Source Breakdown Voltage | 40V |
| Drain to Source Resistance | 6mR |
| Packaging | Tape and Reel |
| Power Dissipation | 153W |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics FDD8444L to view detailed technical specifications.
No datasheet is available for this part.