Rochester Electronics FDFMA2P853 technical specifications.
| Collector Emitter Breakdown Voltage | 2V |
| Lead Free | Lead Free |
| Packaging | Bulk |
| Power Dissipation | 1.4W |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics FDFMA2P853 to view detailed technical specifications.
No datasheet is available for this part.