The FDG316P is a junction field-effect transistor with a continuous drain current of 1.6A and a DC rated voltage of 30V. It has a power dissipation of 750mW and is packaged in a 6-pin SC-70 package. The device is lead free and compliant with Reach SVHC regulations. It has an input capacitance of 165pF and a drain to source resistance of 160mR.
Rochester Electronics FDG316P technical specifications.
| Continuous Drain Current (ID) | 1.6A |
| Current Rating | 1.6A |
| Drain to Source Breakdown Voltage | -200V |
| Drain to Source Resistance | 160mR |
| Drain to Source Voltage (Vdss) | -30V |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 165pF |
| Lead Free | Lead Free |
| Packaging | Bulk |
| Power Dissipation | 750mW |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics FDG316P to view detailed technical specifications.
No datasheet is available for this part.