
Rochester Electronics FDN302P technical specifications.
| Continuous Drain Current (ID) | -2.4A |
| Current Rating | -2.4A |
| Drain to Source Resistance | 55mR |
| Drain to Source Voltage (Vdss) | -20V |
| Gate to Source Voltage (Vgs) | 12V |
| Lead Free | Lead Free |
| Packaging | Bulk |
| Power Dissipation | 500mW |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | -20V |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics FDN302P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
