The FDN306P is a N-Channel MOSFET with a continuous drain current of 2.6A and a drain to source voltage of 12V. It has a drain to source resistance of 40mR and a power dissipation of 500mW. The device is lead free and compliant with Reach SVHC regulations. It is packaged in bulk and has an input capacitance of 454pF.
Rochester Electronics FDN306P technical specifications.
| Continuous Drain Current (ID) | 2.6A |
| Current Rating | -2.6A |
| Drain to Source Resistance | 40mR |
| Drain to Source Voltage (Vdss) | 12V |
| Gate to Source Voltage (Vgs) | 8V |
| Input Capacitance | 454pF |
| Lead Free | Lead Free |
| Packaging | Bulk |
| Power Dissipation | 500mW |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | -12V |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics FDN306P to view detailed technical specifications.
No datasheet is available for this part.