The FDP6030BL is a 30V N-Channel MOSFET with a continuous drain current rating of 40A and a power dissipation of 60W. It features a TO-220 package with 3 pins and is packaged in bulk. The device has an input capacitance of 1.16nF and a drain to source breakdown voltage of 30V. The FDP6030BL is lead free and operates over a temperature range that is not specified in the provided data.
Rochester Electronics FDP6030BL technical specifications.
| Package/Case | TO-220 |
| Continuous Drain Current (ID) | 40A |
| Current Rating | 40A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 15mR |
| Drain to Source Voltage (Vdss) | 30V |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 1.16nF |
| Lead Free | Lead Free |
| Packaging | Bulk |
| Power Dissipation | 60W |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics FDP6030BL to view detailed technical specifications.
No datasheet is available for this part.