Rochester Electronics FDS4501H technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 5.6A |
| Current Rating | 9.3A |
| Drain to Source Resistance | 18mR |
| Drain to Source Voltage (Vdss) | 20V |
| Input Capacitance | 1.31nF |
| Lead Free | Lead Free |
| Packaging | Bulk |
| Power Dissipation | 2.5W |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics FDS4501H to view detailed technical specifications.
No datasheet is available for this part.