The FDS9431A is a N-Channel MOSFET with a continuous drain current of -3.5A and a drain to source voltage of -20V. It has a drain to source resistance of 130mR and a power dissipation of 2.5W. The device is packaged in a lead-free SOIC package and is compliant with Reach SVHC regulations. It has an input capacitance of 405pF and a gate to source voltage of 8V.
Rochester Electronics FDS9431A technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | -3.5A |
| Current Rating | -3.5A |
| Drain to Source Resistance | 130mR |
| Drain to Source Voltage (Vdss) | -20V |
| Gate to Source Voltage (Vgs) | 8V |
| Input Capacitance | 405pF |
| Lead Free | Lead Free |
| Packaging | Bulk |
| Power Dissipation | 2.5W |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | -20V |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics FDS9431A to view detailed technical specifications.
No datasheet is available for this part.