Rochester Electronics FDZ2553NZ technical specifications.
| Package/Case | BGA |
| Continuous Drain Current (ID) | 9.6A |
| Current Rating | 9.6A |
| Drain to Source Breakdown Voltage | 20V |
| Drain to Source Resistance | 12mR |
| Drain to Source Voltage (Vdss) | 20V |
| Gate to Source Voltage (Vgs) | 12V |
| Lead Free | Lead Free |
| Packaging | Bulk |
| Power Dissipation | 2.1W |
| DC Rated Voltage | 20V |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics FDZ2553NZ to view detailed technical specifications.
No datasheet is available for this part.