The FEP16DT is a single rectifier diode with a maximum reverse voltage of 200V and a maximum power dissipation of 8.33W. It features a SILICON diode element material and a RECTIFIER DIODE type. The diode is packaged in a TO-220AB package with 3 pins. It is suitable for general purpose rectification applications.
Rochester Electronics FEP16DT technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-220AB |
| Pin Count | 3 |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 200 |
| Power Dissipation-Max | 8.33 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics FEP16DT to view detailed technical specifications.
No datasheet is available for this part.