The FIN1019MTC is a line transceiver with a temperature grade of industrial and a JEDEC package code of R-PDSO-G14. It has a supply voltage range of 3 to 3.6 volts and operates between -40 and 85 degrees Celsius. The device has 14 terminals and is available in a 4.4mm x 5mm TSSOP-14 package.
Rochester Electronics FIN1019MTC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | DIFFERENTIAL |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics FIN1019MTC to view detailed technical specifications.
No datasheet is available for this part.