The FIN1047M from Rochester Electronics is a 16-pin industrial-grade line driver IC with a nominal supply voltage of 3.3V, a minimum supply voltage of 3V, and a maximum supply voltage of 3.6V. It operates within a temperature range of -40°C to 85°C and features a standard input characteristic. The device is available in a 0.150 inch, MS-012, SOIC-16 package, with a width of 3.9mm and a length of 9.9mm. It has 16 terminals and 4 functions, with a temperature grade of industrial.
Rochester Electronics FIN1047M technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Interface IC Type | LINE DRIVER |
| Input Characteristics | STANDARD |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics FIN1047M to view detailed technical specifications.
No datasheet is available for this part.