The FIN1049MTC is a 16-pin industrial-grade differential line transceiver from Rochester Electronics. It operates within a temperature range of -40°C to 85°C and is available in a 4.4mm x 5mm TSSOP-16 package. The device is designed to work with a supply voltage of 3.3V, with a minimum of 3V and a maximum of 3.6V. It features 16 terminals and supports differential input characteristics.
Rochester Electronics FIN1049MTC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 16 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | DIFFERENTIAL |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics FIN1049MTC to view detailed technical specifications.
No datasheet is available for this part.