Rochester Electronics FJX4009RTF technical specifications.
| Package/Case | SOT-323 |
| Current Rating | -100mA |
| Lead Free | Lead Free |
| Packaging | Tape and Reel |
| DC Rated Voltage | -40V |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics FJX4009RTF to view detailed technical specifications.
No datasheet is available for this part.