The FM93C56LN is a commercial-grade 128-word serial EEPROM from Rochester Electronics. It operates within a temperature range of 0 to 70 degrees Celsius and features a supply voltage of 3.3V to 5.5V. The device is packaged in an 8-pin DIP package with a pin count of 8 and a width of 7.62mm. It is designed for serial communication and has a maximum clock frequency of 0.25 MHz.
Rochester Electronics FM93C56LN technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.817 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Words | 128 |
| Number of Words Code | 128 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 0.25 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.32.00.51 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics FM93C56LN to view detailed technical specifications.
No datasheet is available for this part.