The FM93CS46N is an 8-pin commercial temperature DIP EEPROM with 64 words of memory. It operates from a supply voltage of 4.5 to 5.5V and has a maximum clock frequency of 1 MHz. The device is available in a DIP package with a width of 7.62mm and a length of 9.817mm. It is suitable for use in commercial temperature applications from 0 to 70 degrees Celsius.
Rochester Electronics FM93CS46N technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.817 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Words | 64 |
| Number of Words Code | 64 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.32.00.51 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics FM93CS46N to view detailed technical specifications.
No datasheet is available for this part.