The FMS6346MTC20 is a commercial temperature 20-pin TSSOP IC from Rochester Electronics. It has a maximum operating temperature of 70 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. The device has 20 terminals and is available in a lead-free, MO-153AC TSSOP-20 package. It can operate with a supply voltage between 4.75 and 5.25 volts. The IC is a single-function device with a pin count of 20.
Rochester Electronics FMS6346MTC20 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics FMS6346MTC20 to view detailed technical specifications.
No datasheet is available for this part.