Rochester Electronics FQB19N20TM technical specifications.
| Continuous Drain Current (ID) | 19.4A |
| Current Rating | 19.4A |
| Drain to Source Breakdown Voltage | 200V |
| Drain to Source Resistance | 150mR |
| Drain to Source Voltage (Vdss) | 200V |
| Gate to Source Voltage (Vgs) | 30V |
| Lead Free | Lead Free |
| Packaging | Tape and Reel |
| Power Dissipation | 3.13W |
| DC Rated Voltage | 200V |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics FQB19N20TM to view detailed technical specifications.
No datasheet is available for this part.