Rochester Electronics FQPF18N50V2SDTU technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| Pin Count | 3 |
| Number of Elements | 1 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics FQPF18N50V2SDTU to view detailed technical specifications.
No datasheet is available for this part.