Rochester Electronics FS6128-07-XTD technical specifications.
| Package/Case | SOIC |
| Frequency | 27MHz |
| Lead Free | Contains Lead |
| Nominal Supply Current | 30mA |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics FS6128-07-XTD to view detailed technical specifications.
No datasheet is available for this part.