Rochester Electronics FSA203MTCX technical specifications.
| Number of Terminals | 20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Pin Count | 20 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics FSA203MTCX to view detailed technical specifications.
No datasheet is available for this part.