Rochester Electronics FSA4157P6 technical specifications.
| Bandwidth | 300MHz |
| Lead Free | Lead Free |
| Number of Bits | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Yes |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics FSA4157P6 to view detailed technical specifications.
No datasheet is available for this part.