The FSAV430QSC is a 16-pin LSSOP packaged industrial-grade logic multiplexer from Rochester Electronics. It operates within a temperature range of -40°C to 85°C and has a nominal supply voltage of 3.3V. The device has a maximum supply voltage of 3.6V and a minimum supply voltage of 3V. It features a single channel with 4 functions and a pin count of 16.
Rochester Electronics FSAV430QSC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 5 |
| Pin Count | 16 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Number of Channels | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics FSAV430QSC to view detailed technical specifications.
No datasheet is available for this part.