This industrial-grade logic IC features 16 terminals and a DUAL terminal position. It operates within a temperature range of -40 to 85 degrees Celsius and is supplied with a voltage between 4.5 and 5.5 volts. The device is packaged in a 3.9mm wide, 5mm long LSSOP package. It has a single channel and four functions, making it suitable for multiplexing and demultiplexing applications.
Rochester Electronics FSAV450QSC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 5 |
| Pin Count | 16 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Channels | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics FSAV450QSC to view detailed technical specifications.
No datasheet is available for this part.