The FSQ311 is an 8-pin DIP DC/DC controller IC from Rochester Electronics. It operates over a temperature range of -25 to 85°C and has a minimum input voltage of 9V. The device is packaged in a 7.62mm wide, 9.2mm long R-PDIP-T8 package with 8 terminals in a dual terminal position.
Rochester Electronics FSQ311 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.2 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Input Voltage-Min | 9 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics FSQ311 to view detailed technical specifications.
No datasheet is available for this part.