The FST16212MEAX is a 56-pin industrial logic IC with a supply voltage range of 4.5 to 5.5 volts. It has a propagation delay of 0.25 nanoseconds and operates over a temperature range of -40 to 85 degrees Celsius. The device is packaged in a 7.5mm wide, 18.42mm long SSOP package with 56 pins. It is a bus exchanger logic IC with 12-bit functionality and four ports.
Rochester Electronics FST16212MEAX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 56 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G56 |
| Width | 7.5 |
| Length | 18.42 |
| Pin Count | 56 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 4.5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4 |
| Logic IC Type | BUS EXCHANGER |
| Family | CBT/FST/QS/5C/B |
| Propagation Delay (tpd) | 0.25 |
| Number of Bits | 12 |
| Output Polarity | TRUE |
| Number of Ports | 4 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics FST16212MEAX to view detailed technical specifications.
No datasheet is available for this part.