Rochester Electronics FST16213MEAX technical specifications.
| Logic Family | FST |
| Configuration | 12 x 2:2 |
| Number of Elements per Chip | 1 |
| Number of Inputs per Chip | 24 |
| Number of Outputs per Chip | 24 |
| Process Technology | CMOS |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 56 |
| Package/Case | SSOP |
| Package Family Name | SOP |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Rochester Electronics FST16213MEAX to view detailed technical specifications.
No datasheet is available for this part.