The FSTU3253MX is a 16-pin industrial multiplexer and demultiplexer with a propagation delay of 0.25ns. It operates within a supply voltage range of 4.5 to 5.5V and has a temperature grade of industrial. The device has 8 outputs and 2 inputs, with a true output polarity. It is packaged in a R-PDSO-G16 package, measuring 3.9mm in width and 9.9mm in length.
Rochester Electronics FSTU3253MX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 4.5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4 |
| Logic IC Type | MULTIPLEXER AND DEMUX/DECODER |
| Family | 3253 |
| Propagation Delay (tpd) | 0.25 |
| Output Polarity | TRUE |
| Number of Outputs | 8 |
| Number of Inputs | 2 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics FSTU3253MX to view detailed technical specifications.
No datasheet is available for this part.