The GTLP1B153MX is an industrial-grade bus transceiver from Rochester Electronics, featuring a 8-pin SOP package and operating within a temperature range of -40 to 85°C. It is designed to function with a supply voltage of 3.15 to 3.45V. This device is a single-function logic IC with a propagation delay of 7.3ns. It has two ports and supports true output polarity.
Rochester Electronics GTLP1B153MX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.45 |
| Supply Voltage-Min (Vsup) | 3.15 |
| Logic IC Type | BUS TRANSCEIVER |
| Family | GTLP |
| Propagation Delay (tpd) | 7.3 |
| Number of Bits | 1 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics GTLP1B153MX to view detailed technical specifications.
No datasheet is available for this part.