Rochester Electronics HA1-2420-2 technical specifications.
| Package/Case | DIP |
| Lead Free | Contains Lead |
| Number of Circuits | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics HA1-2420-2 to view detailed technical specifications.
No datasheet is available for this part.