The HA4314ACB is a commercial-grade dual multiplexer with 14 terminals and a maximum operating temperature of 70 degrees Celsius. It operates within a supply voltage range of 5V and -5V and has a temperature grade of commercial. The device is available in a 14-pin DIP package and has a number of functions equal to 1.
Rochester Electronics HA4314ACB technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Number of Channels | 4 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics HA4314ACB to view detailed technical specifications.
No datasheet is available for this part.