Dual-function operational amplifier featuring a voltage-feedback architecture. This bipolar IC offers a maximum input offset voltage of 1500 µV and a nominal unity gain bandwidth of 100 kHz. Operating across a commercial extended temperature range from 0°C to 75°C, it supports supply voltages up to ±17.5V with a nominal supply current of 22 mA. The device is housed in an 8-terminal CDIP8/CERDIP-8 package with a JEDEC R-GDIP-T8 code.
Rochester Electronics HA7-5222-5 technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T8 |
| Width | 7.62 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 22 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 17.5 |
| Input Offset Voltage-Max | 1500 |
| Average Bias Current-Max (IIB) | 0.2 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.1 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 25 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 95 |
| Unity Gain BW-Nom | 100000 |
| Neg Supply Voltage Limit-Max | -17.5 |
| Slew Rate-Min | 15 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics HA7-5222-5 to view detailed technical specifications.
No datasheet is available for this part.