Rochester Electronics HC55180CIM technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J28 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics HC55180CIM to view detailed technical specifications.
No datasheet is available for this part.