This 28-pin industrial quad interface IC operates at a maximum temperature of 85°C and a minimum of -40°C. It features a quad terminal position and a JEDEC package code of S-PQCC-J28. The IC has a width and length of 11.505mm and a pin count of 28. It is designed to operate at a nominal supply voltage of 5V.
Rochester Electronics HC55185CIM technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J28 |
| Width | 11.505 |
| Length | 11.505 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics HC55185CIM to view detailed technical specifications.
No datasheet is available for this part.