The HC55185GCM is a specialized interface IC with 28 terminals in a quad terminal position, packaged in a 28-pin LCC. It operates over a temperature range of 0 to 85°C and has a nominal supply voltage of 5V. The IC is manufactured by Rochester Electronics and has a JEDEC package code of S-PQCC-J28, with dimensions of 11.505mm in width and length. The device has a single function and a temperature grade of OTHER.
Rochester Electronics HC55185GCM technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J28 |
| Width | 11.505 |
| Length | 11.505 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics HC55185GCM to view detailed technical specifications.
No datasheet is available for this part.