The HC55185GIM is a specialized interface IC from Rochester Electronics, featuring a 28-pin industrial temperature grade and a 5V nominal supply voltage. It has a quad terminal position and a JEDEC package code of S-PQCC-J28. The IC operates within a temperature range of -40°C to 85°C and has a width and length of 11.505mm. It is available in a plastic LCC-28 package type.
Rochester Electronics HC55185GIM technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J28 |
| Width | 11.505 |
| Length | 11.505 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics HC55185GIM to view detailed technical specifications.
No datasheet is available for this part.