Rochester Electronics HGT1N30N60A4D technical specifications.
| Number of Terminals | 4 |
| Terminal Position | UPPER |
| Pin Count | 4 |
| Number of Elements | 1 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics HGT1N30N60A4D to view detailed technical specifications.
No datasheet is available for this part.