Rochester Electronics HGTD3N60A4S technical specifications.
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-252AA |
| Pin Count | 4 |
| Number of Elements | 1 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics HGTD3N60A4S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.