Rochester Electronics HGTG5N120BND technical specifications.
| Package/Case | TO-247 |
| Collector Emitter Breakdown Voltage | 1.2kV |
| Current Rating | 21A |
| Lead Free | Lead Free |
| Packaging | Rail/Tube |
| Power Dissipation | 167W |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | 1.2kV |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics HGTG5N120BND to view detailed technical specifications.
No datasheet is available for this part.