SWITCH 2X SPDT N.B. 16CDIP MIL
Rochester Electronics HI1-0390-2 technical specifications.
| Package/Case | DIP |
| Lead Free | Contains Lead |
| Number of Bits | 2 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics HI1-0390-2 to view detailed technical specifications.
No datasheet is available for this part.