The HI1-0506-4 is a 28-pin dual-supply multiplexer with a nominal supply voltage of 15V and -15V. It operates within a temperature range of -25°C to 85°C. The device has 16 channels and is packaged in a 28-pin DIP. The JEDEC package code is R-GDIP-T28.
Rochester Electronics HI1-0506-4 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T28 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 15 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Number of Channels | 16 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics HI1-0506-4 to view detailed technical specifications.
No datasheet is available for this part.