The HI1-0508-4 is a 16-pin DIP multiplexer from Rochester Electronics with 8 channels and a supply voltage of 15V. It operates within a temperature range of -25 to 85°C. The device has a pin count of 16 and a JEDEC package code of R-GDIP-T16, with a width of 7.62mm.
Rochester Electronics HI1-0508-4 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T16 |
| Width | 7.62 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Voltage-Min (Vsup) | 10 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Number of Channels | 8 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics HI1-0508-4 to view detailed technical specifications.
No datasheet is available for this part.