The HI1-5045-2 is a 16-pin dual function logic IC with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is a military-grade device with a JEDEC package code of R-GDIP-T16. The IC has 16 terminals and 2 functions, with a nominal supply voltage of 15V and -15V. It is packaged in a 16-pin DIP package.
Rochester Electronics HI1-5045-2 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T16 |
| Pin Count | 16 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Number of Channels | 2 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics HI1-5045-2 to view detailed technical specifications.
No datasheet is available for this part.