This commercial extended logic IC features 16 terminals and a dual terminal position. It operates within a temperature range of 0 to 75 degrees Celsius. The device has a nominal supply voltage of 15V and -15V for the negative supply voltage. It is available in a 16-pin DIP package.
Rochester Electronics HI1-5045-5 technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T16 |
| Pin Count | 16 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom (Vsup) | 15 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Number of Channels | 2 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics HI1-5045-5 to view detailed technical specifications.
No datasheet is available for this part.