ADC Single SAR 40ksps 12-bit Parallel 28-Pin SBCDIP
Rochester Electronics HI1-574AJD-5 technical specifications.
| Package/Case | DIP |
| Lead Free | Contains Lead |
| Nominal Supply Current | 21mA |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rochester Electronics HI1-574AJD-5 to view detailed technical specifications.
No datasheet is available for this part.