Rochester Electronics HI3-0516-5Z technical specifications.
| Package/Case | DIP |
| Lead Free | Lead Free |
| Nominal Supply Current | 30mA |
| Number of Circuits | 2 |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics HI3-0516-5Z to view detailed technical specifications.
No datasheet is available for this part.